Parametric results for: IS61LV25616L-12T under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is61lv25616l12t
Select parts from the table below to compare.
Compare
Compare
IS61LV25616L-12TI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 125 mA 3 V 125 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2-44 44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616L-12T
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 115 mA 3 V 115 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2-44 44 compliant 3A991.B.2.A 8542.32.00.41