Parametric results for: IS61LV25616AL-10K under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: is61lv25616al10k
Select parts from the table below to compare.
Compare
Compare
IS61LV25616AL-10KLI
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 110 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e3 85 °C -40 °C 260 10 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.75 mm 28.575 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ44,.44 44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616AL-10KI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 110 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified e0 3 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 28.575 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ44,.44 44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616AL-10KLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 100 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL INTEGRATED SILICON SOLUTION INC SOJ, SOJ44,.44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616AL-10K-TR
Integrated Silicon Solution Inc
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 90 µA CMOS COMMERCIAL R-PDSO-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL INTEGRATED SILICON SOLUTION INC SOJ, SOJ44,.44 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61LV25616AL-10KI-TR
Integrated Silicon Solution Inc
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 100 µA CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL INTEGRATED SILICON SOLUTION INC SOJ, SOJ44,.44 compliant 3A991.B.2.A 8542.32.00.41
IS61LV25616AL-10K
Integrated Silicon Solution Inc
Check for Price No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 2 V 100 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PDSO-J44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY SOJ SOJ44,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 28.575 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ44,.44 44 compliant 3A991.B.2.A 8542.32.00.41