Filter Your Search
1 - 10 of 124 results
|
IS61LV25616AL-10TL-TR
Integrated Silicon Solution Inc
|
$3.3431 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 90 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||
|
IS61LV25616AL-10TL
Integrated Silicon Solution Inc
|
$3.5056 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 100 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | LEAD FREE, PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||
|
IS61LV25616AL-10TLI
Integrated Silicon Solution Inc
|
$3.6056 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 110 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61LV25616AL-10TLI-TR
Integrated Silicon Solution Inc
|
$3.8420 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 100 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61LV25616AL-10BLI
Integrated Silicon Solution Inc
|
$4.1853 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 110 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61LV25616AL-10TI-TR
Integrated Silicon Solution Inc
|
$4.2478 | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||
|
IS61LV25616AL-10TI
Integrated Silicon Solution Inc
|
$4.9754 | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 2 V | 110 µA | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||
|
IS61LV25616AL-12LQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 90 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IS61LV25616AL-10LQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 2 V | 100 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IS61LV25616AL-8LQ
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3.14 V | 100 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |