Filter Your Search
1 - 4 of 4 results
|
IS61LV256-10J
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 110 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
IS61LV256-10JI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 5 mA | 120 µA | 3.33 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | DUAL | INTEGRATED SILICON SOLUTION INC | SOJ-28 | compliant | EAR99 | 8542.32.00.41 | SOJ | 28 | ||||
|
IS61LV256-10JI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 120 µA | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
IS61LV256-10J
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER DOWN | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 2 mA | 110 µA | 3.33 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | DUAL | INTEGRATED SILICON SOLUTION INC | SOJ-28 | compliant | EAR99 | 8542.32.00.41 | SOJ | 28 |