Filter Your Search
1 - 1 of 1 results
|
IS61LV12816LL-12LQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 900 µA | 2 V | 45 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | QFP | MS-026, LQFP-44 | 44 | unknown | 3A991.B.2.A | 8542.32.00.41 |