Filter Your Search
1 - 2 of 2 results
|
IS61LPS25636A-200TQLI
Integrated Silicon Solution Inc
|
$13.1770 | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.1 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 105 mA | 3.14 V | 275 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||
|
IS61LPS25636A-200TQLI
ABLIC Inc.
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SEIKO INSTRUMENTS USA INC | QFP | LQFP, | 100 | unknown |