Filter Your Search
1 - 1 of 1 results
![]() |
IS61LPD51236A-200TQLI
Integrated Silicon Solution Inc
|
$20.4058 | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 3.1 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 475 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |