Filter Your Search
1 - 1 of 1 results
|
IS61LF51236A-7.5TQLI
Integrated Silicon Solution Inc
|
$18.1754 | Yes | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 3.3 V | 7.5 ns | 117 MHz | CACHE SRAM | PIPELINED ARCHITECTURE, FLOW-THROUGH | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 250 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-F100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFF | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | MATTE TIN | FLAT | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | QFF, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. |