Parametric results for: IS61DDP2B22M18C1-500B4L under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is61ddp2b22m18c1500b4l
Select parts from the table below to compare.
Compare
Compare
IS61DDP2B22M18C1-500B4LI
Integrated Silicon Solution Inc
Check for Price Yes Active 37.7487 Mbit 18 2MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS INDUSTRIAL R-PBGA-B165 e1 3 85 °C -40 °C 260 10 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41
IS61DDP2B22M18C1-500B4L
Integrated Silicon Solution Inc
Check for Price Yes Active 37.7487 Mbit 18 2MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 e1 3 70 °C 260 10 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC LBGA, compliant 3A991.B.2.A 8542.32.00.41