Filter Your Search
1 - 8 of 8 results
|
IS61C256AL-12TLI
Integrated Silicon Solution Inc
|
$1.4405 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||
|
IS61C256AL-12TL-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS61C256AL-12TI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS61C256AL-12T-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IS61C256AL-12TI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | PLASTIC, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
IS61C256AL-12TLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | TSOP1, | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||
|
IS61C256AL-12TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 10 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | |||||
|
IS61C256AL-12T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 90 µA | 2 V | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | PLASTIC, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 |