Parametric results for: IS61C102415KI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is61c102415ki
Select parts from the table below to compare.
Compare
Compare
IS61C1024-15KI
Integrated Silicon Solution Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 40 mA 4.5 V 200 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.683 mm 20.955 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 0.400 INCH, PLASTIC, SOJ-32 32 compliant 3A991.B.2.B 8542.32.00.41