Filter Your Search
1 - 2 of 2 results
|
IS608-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 100 mA | 5.3 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 450 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
IS608SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 100 mA | 5.3 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 450 V | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | SURFACE MOUNT PACKAGE-6 |