Filter Your Search
1 - 2 of 2 results
![]() |
IS49NLC93200-5BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 301.9899 Mbit | 9 | 32MX9 | 1.8 V | 5 ns | 8192 | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B144 | 70 °C | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | BGA | TBGA, | 144 | compliant | EAR99 | 8542.32.00.28 | |||
![]() |
IS49NLC93200-5BLI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 9 | 32MX9 | 1.8 V | 5 ns | 8192 | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | INTEGRATED SILICON SOLUTION INC | BGA | 11 X 18.50 MM, LEAD FREE, FBGA-144 | 144 | compliant | EAR99 | 8542.32.00.28 |