Filter Your Search
1 - 2 of 2 results
|
IS485E
Sharp Corp
|
Check for Price | Yes | Obsolete | 1 | 50 mA | 0.65 | WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, HIGH SENSITIVITY | GENERAL PURPOSE | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 4.5 V | e1 | 70 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 1.6 mm | SHARP CORP | compliant | Sharp Microelectronics | |||||
|
IS485
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 0.65 | WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, HIGH SENSITIVITY | GENERAL PURPOSE | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 4.5 V | e0 | 70 °C | ROUND | Tin/Lead (Sn/Pb) | 1.6 mm | SHARP CORP | unknown | Sharp Microelectronics |