Filter Your Search
1 - 1 of 1 results
|
IS46TR16640A-187FBLA2
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 13.125 ns | 533 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO SELF REFRESH MODE, ALSO OPERATES AT 1.35 V NOMINAL SUPPLY | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 15 mA | 270 µA | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-PBGA-B96 | Not Qualified | 105 °C | -40 °C | AEC-Q100 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA96,9X16,32 | 96 | compliant | EAR99 | 8542.32.00.32 |