Filter Your Search
1 - 1 of 1 results
|
IS46DR16320D-3DBLA2
Integrated Silicon Solution Inc
|
$9.0900 | Yes | Not Recommended | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | PROGRAMMABLE CAS LATENCY | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 4,8 | 25 mA | 230 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.28 | Integrated Silicon Solution Inc. |