Parametric results for: IS45S32400B-7TLA under DRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: is45s32400b7tla
Select parts from the table below to compare.
Compare
Compare
IS45S32400B-7TLA
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 160 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 10 86 PLASTIC/EPOXY TSSOP TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSSOP, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02
IS45S32400B-7TLA1-TR
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 3 85 °C -40 °C 86 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSSOP, 86 unknown EAR99 8542.32.00.02
IS45S32400B-7TLA1
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 134.2177 Mbit 32 4MX32 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 4000000 4.1943 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 260 10 86 PLASTIC/EPOXY TSSOP TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSSOP, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02