Parametric results for: IS45S16100E-7TLA2 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is45s16100e7tla2
Select parts from the table below to compare.
Compare
Compare
IS45S16100E-7TLA2
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 1MX16 3.3 V 5.5 ns 143 MHz 2048 DUAL BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 1000000 1.0486 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 170 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G50 Not Qualified e3 105 °C -40 °C 260 10 50 PLASTIC/EPOXY TSOP2 TSOP50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 20.95 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP50,.46,32 50 compliant EAR99 8542.32.00.02
IS45S16100E-7TLA2-TR
Integrated Silicon Solution Inc
Check for Price Obsolete INTEGRATED SILICON SOLUTION INC , compliant EAR99