Filter Your Search
1 - 3 of 3 results
|
IS45S16100C1-7TLA
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e3 | 70 °C | 260 | 10 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | |||
|
IS45S16100C1-7TLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | ||
|
IS45S16100C1-7TLA1-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 |