Filter Your Search
1 - 1 of 1 results
|
IS43TR16512BL-125KBLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 4,8 | 55 mA | 1.283 V | 95 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 95 °C | -40 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. |