Filter Your Search
1 - 2 of 2 results
|
IS43LR16640A-6BL
Integrated Silicon Solution Inc
|
$11.7044 | Yes | End Of Life | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 85 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | ||||
|
IS43LR16640A-6BLI
Integrated Silicon Solution Inc
|
$12.8439 | Yes | End Of Life | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 85 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | DSBGA | TFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | Integrated Silicon Solution Inc. |