Filter Your Search
1 - 4 of 4 results
|
IS42VS16100D-75T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 6 ns | 133 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 60 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 3 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | |||||
|
IS42VS16100D-75TE
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 6 ns | 133 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 60 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PDSO-G50 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | ||||
|
IS42VS16100D-75TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 6 ns | 133 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 60 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e3 | 70 °C | 260 | 10 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | ||||
|
IS42VS16100D-75TLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 6 ns | 133 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 60 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PDSO-G50 | Not Qualified | e3 | 85 °C | -25 °C | 260 | 10 | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 |