Parametric results for: IS42SM32400E-75ETL under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is42sm32400e75etl
Select parts from the table below to compare.
Compare
Compare
IS42SM32400E-75ETL
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 32 4MX32 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 10 86 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, 86 compliant EAR99 8542.32.00.02
IS42SM32400E-75ETLI
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 134.2177 Mbit 32 4MX32 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 4000000 4.1943 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 260 10 86 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, 86 compliant EAR99 8542.32.00.02