Filter Your Search
1 - 8 of 8 results
|
IS42S83200A-6TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5 ns | 166 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 32000000 | 33.5544 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 10 | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
IS42S83200A-6T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | ||||
|
IS42S83200A-75TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 10 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | |||
|
IS42S83200A1-75T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | ||||
|
IS42S83200A-7TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 143 MHz | 8192 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 32000000 | 33.5544 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 10 | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | TSOP, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
IS42S83200A-75T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Active | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | ||||
|
IS42S83200A-7T
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 | ||||
|
IS42S83200A1-75TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 10 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2, TSOP54,.46,32 | compliant | EAR99 | 8542.32.00.24 | TSOP2 | 54 |