Filter Your Search
1 - 2 of 2 results
|
IS42S16800F-6BLI
Integrated Silicon Solution Inc
|
$3.1239 | Yes | End Of Life | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA-54 | 54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
|
IS42S16800F-6BLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | End Of Life | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 2 mA | 120 µA | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | FBGA, BGA54,9X9,32 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. |