Filter Your Search
1 - 3 of 3 results
|
IS42S16800E-7TLI
Integrated Silicon Solution Inc
|
$0.6453 | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
|
IS42S16800E-7TL-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, | 54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||||||||||||||
|
IS42S16800E-7TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. |