Filter Your Search
1 - 10 of 26 results
Select Parts | Part Number |
---|
|
IS42S16100F-5TL
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-6TL-TR
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-6BLI
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-6BLI-TR
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-6BL
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-75BL
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-5BL-TR
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-7BL-TR
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-7BLA1
Integrated Silicon Solution Inc
|
||
|
IS42S16100F-5TL-TR
Integrated Silicon Solution Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Clock Frequency-Max (fCLK) |
Refresh Cycles
|
Access Mode
|
Memory IC Type
|
Additional Feature
|
I/O Type
|
Interleaved Burst Length
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Self Refresh
|
Sequential Burst Length
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5 ns | 200 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e3 | 3 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA60,7X15,25 | 60 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |
Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA60,7X15,25 | 60 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||
Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 2048 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1000000 | 1.0486 M | 3-STATE | 1,2,4,8,FP | 2 mA | 110 µA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 635 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. |
|
IS42S16100F-5TL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5 ns | 200 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e3 | 3 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||
|
IS42S16100F-6TL-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS42S16100F-6BLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA60,7X15,25 | 60 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | ||
|
IS42S16100F-6BLI-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS42S16100F-6BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 166 MHz | 2048 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 110 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, BGA60,7X15,25 | 60 | compliant | EAR99 | 8542.32.00.02 | Integrated Silicon Solution Inc. | |||
|
IS42S16100F-75BL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 3 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 10.1 mm | 6.4 mm | INTEGRATED SILICON SOLUTION INC | BGA | TFBGA, | 60 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
IS42S16100F-5BL-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS42S16100F-7BL-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IS42S16100F-7BLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | 143 MHz | 2048 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 1000000 | 1.0486 M | 3-STATE | 1,2,4,8,FP | 2 mA | 110 µA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,7X15,25 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 635 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
IS42S16100F-5TL-TR
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | Integrated Silicon Solution Inc. |