Parametric results for: IS42RM32800D-75TL under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is42rm32800d75tl
Select parts from the table below to compare.
Compare
Compare
IS42RM32800D-75TL
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 32 8MX32 2.5 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 20 µA 280 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e3 70 °C 260 10 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.24
IS42RM32800D-75TLI
Integrated Silicon Solution Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 32 8MX32 2.5 V 5.4 ns 133 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 1 mA 280 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PDSO-G86 Not Qualified e3 85 °C -40 °C 260 10 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.24