Filter Your Search
1 - 5 of 5 results
|
IS41LV44052-50JI-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | NO | 1 mA | 120 µA | 3.6 V | 3 V | CMOS | R-PDSO-J24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IS41LV4405250JT
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
IS41LV44052-50J
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.145 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | 0.300 INCH, SOJ-24 | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | |||
|
IS41LV44052-50JI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.145 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | 0.300 INCH, SOJ-24 | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | ||
|
IS41LV44052-50J-TR
Integrated Silicon Solution Inc
|
Check for Price | Active | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | NO | 1 mA | 120 µA | 3.6 V | 3 V | CMOS | R-PDSO-J24 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | INTEGRATED SILICON SOLUTION INC | , | compliant | EAR99 | 8542.32.00.02 |