Filter Your Search
1 - 1 of 1 results
|
IS41LV16100-50TE
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | 0.400 INCH, TSOP2-50/44 | 50 | unknown | EAR99 | 8542.32.00.02 |