Parametric results for: IS41C16256-40KI under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is41c1625640ki
Select parts from the table below to compare.
Compare
Compare
IS41C16256-40KI
Integrated Silicon Solution Inc
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 40 ns 512 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 2 mA 200 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 26.035 mm 10.16 mm INTEGRATED SILICON SOLUTION INC SOJ 0.400 INCH, SOJ-40 40 unknown EAR99 8542.32.00.02