Filter Your Search
1 - 2 of 2 results
|
IS41C16256-35TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 230 µA | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
![]() |
IS41C16256-35TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 2 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-44/40 | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 44 |