Filter Your Search
1 - 1 of 1 results
|
IS41C16100-50KLI
Integrated Silicon Solution Inc
|
Check for Price Buy | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 2 mA | 160 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.305 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | SOJ | SOJ, SOJ42,.44 | 42 | compliant | EAR99 | 8542.32.00.02 |