Filter Your Search
1 - 1 of 1 results
|
IS31CS8977-QFLS2-TR
Lumissil Microsystems
|
Check for Price | Yes | Active | 8 | 32 MHz | 65536 | 2048 | 8051 | 25 MHz | 28 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | LUMISSIL MICROSYSTEMS | compliant | Lumissil Microsystems |