Filter Your Search
1 - 1 of 1 results
|
IS31CS8975-GRLS2-TR
Lumissil Microsystems
|
Check for Price | Yes | Active | 8 | 32 MHz | 16384 | 2048 | 8051 | 33 MHz | 6 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 16 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LUMISSIL MICROSYSTEMS | SOP-8 | compliant | Lumissil Microsystems |