Filter Your Search
1 - 10 of 15 results
|
IS3052SMT&R
Isocom Components
|
$0.7004 | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
IS3052XSMT&R
Isocom Components
|
$0.7004 | Yes | Active | TRIAC OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
IS3052SMT&R
Isocom LTD
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | 85 °C | -40 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
IS3052XSM
Isocom Components
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
IS3052X
Isocom Components
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
IS3052XG
Isocom Components
|
Check for Price | Yes | Active | TRIAC OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||
|
IS3052SM
Isocom LTD
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | 85 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
IS3052G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
IS3052G
Isocom LTD
|
Check for Price | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | 85 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
IS3052-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 550 V | 550 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs |