Filter Your Search
1 - 2 of 2 results
|
IS29GL256S-10DHB02
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B64 | e3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | FBGA-64 | compliant | EAR99 | 8542.32.00.51 | ||
|
IS29GL256S-10DHB02-TR
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B64 | e3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | FBGA-64 | compliant | EAR99 | 8542.32.00.51 |