Filter Your Search
1 - 2 of 2 results
|
IS27C512-12WI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||
|
IS27C512-12W
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 |