Filter Your Search
1 - 2 of 2 results
|
IS27C2048-12PL
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.71 | |||
|
IS27C2048-12PLI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED SILICON SOLUTION INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.71 |