Filter Your Search
1 - 1 of 1 results
|
IS25WX128-JHLE
Integrated Silicon Solution Inc
|
$3.3083 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 200 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 9 V | QSPI | 30 µA | 70 µA | 1.95 V | 1.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA-24 | compliant | Integrated Silicon Solution Inc. |