Parametric results for: IS25WP016D-JULA3 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is25wp016djula3
Select parts from the table below to compare.
Compare
Compare
IS25WP016D-JULA3
Integrated Silicon Solution Inc
Check for Price Yes Active 16.7772 Mbit 8 2MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 30 µA 25 µA 1.95 V 1.65 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e3 125 °C -40 °C 260 AEC-Q100 10 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm INTEGRATED SILICON SOLUTION INC HVSON, SOLCC8,.12,20 compliant EAR99 8542.32.00.51
IS25WP016D-JULA3-TR
Integrated Silicon Solution Inc
Check for Price Active 16.7772 Mbit 8 2MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 30 µA 25 µA 1.95 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm INTEGRATED SILICON SOLUTION INC unknown