Filter Your Search
1 - 2 of 2 results
|
IS25LP128-QKLE1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 1 | NO | NO | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.384 k | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.2 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INTEGRATED SILICON SOLUTION INC | HVSON, SOLCC8,.2 | compliant | EAR99 | 8542.32.00.51 | |||
|
IS25LP128-QKLE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | INTEGRATED SILICON SOLUTION INC | HVSON, | compliant | EAR99 | 8542.32.00.51 |