Filter Your Search
1 - 1 of 1 results
|
IS25C08-2PLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 10 MHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.365 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |