Filter Your Search
1 - 1 of 1 results
|
IS24C52-3GI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 12 | 66.775 | 801.3 | 12 | Industrial: -40C to +85C | [object Object],[object Object],[object Object],[object Object] |