Parametric results for: IS24C162PI under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is24c162pi
Select parts from the table below to compare.
Compare
Compare
IS24C16-2PI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 2.5 V 100 kHz EEPROM ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 4 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 9.3218 mm 7.62 mm INTEGRATED SILICON SOLUTION INC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51