Filter Your Search
1 - 4 of 4 results
|
IS24C08-2GLI
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.15 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
IS24C08-2G
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 100 kHz | EEPROM | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | SOIC-8 | 8 | |||||
|
IS24C08-2GL
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 4 µA | 3 µA | CMOS | COMMERCIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.15 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
IS24C08-2GI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 100 kHz | EEPROM | ENDURANCE: 1,000,000 CYCLES, DATA RETENTION: 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | EAR99 | 8542.32.00.51 | SOIC | SOIC-8 | 8 |