Filter Your Search
1 - 1 of 1 results
|
IS24C02-2ZI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | INTEGRATED SILICON SOLUTION INC | SOIC | TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |