Parametric results for: IS23SC1604-P under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: is23sc1604p
Select parts from the table below to compare.
Compare
Compare
IS23SC1604-P
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 300 kHz EEPROM 1000000 ERASE/WRITE CYCLES; 10 YEARS DATA RETENTION 10 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL 3-WIRE 8 µA 4 µA 5.5 V 4.5 V CMOS COMMERCIAL SOFTWARE R-PDIP-T8 Not Qualified e0 3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 9.3218 mm 7.62 mm INTEGRATED SILICON SOLUTION INC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51
IS23SC1604-PI
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 300 kHz EEPROM 1000000 ERASE/WRITE CYCLES; 10 YEARS DATA RETENTION 10 1 2000 2.048 k SYNCHRONOUS SERIAL 3-WIRE 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 9.3218 mm 7.62 mm INTEGRATED SILICON SOLUTION INC DIP DIP, 8 compliant EAR99 8542.32.00.51