Filter Your Search
1 - 1 of 1 results
|
IS22ES32G-JQLA1
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 274.8779 Gbit | 8 | 32GX8 | 3.3 V | 200 MHz | FLASH | 1 | NO | NO | 1 | 32000000000 | 34.3597 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | MLC NAND TYPE | R-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 10 | 100 | PLASTIC/EPOXY | LBGA | BGA100,12X17,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 18 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA100,12X17,40 | compliant | EAR99 | 8542.32.00.51 | 2016-09-13 | Integrated Silicon Solution Inc. |