Filter Your Search
1 - 2 of 2 results
|
IS220SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 30 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | ||
|
IS220-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 5.3 kV | 30 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 200 V | 100 °C | -40 °C | 1 | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Trigger Device Outputs |